The 1N6385-E3/73 is a unidirectional, bidirectional transient voltage suppressor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.5kW and a maximum surge current of 200A. The device is packaged in an O-PALF-W2 package and is available in quantities of 1000 in an ammo pack. The 1N6385-E3/73 is RoHS compliant and has a maximum reverse leakage current of 2uA.
Vishay 1N6385-E3/73 technical specifications.
| Clamping Voltage | 21.4V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 60A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 17.6V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6385-E3/73 to view detailed technical specifications.
No datasheet is available for this part.