
Vishay 1N6481-E3/51 technical specifications.
| Package/Case | DO-213AB |
| Current Rating | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6481-E3/51 to view detailed technical specifications.
No datasheet is available for this part.
