Vishay 1N6483-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Contact Plating | Tin, Matte |
| Diameter | 2.67mm |
| Forward Current | 1A |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N6483-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.