The 1N751A-TAP is a silicon zener diode with a maximum power dissipation of 0.5W. It features a unidirectional polarity and is packaged in the DO-35 axial package. The diode element material is silicon and the diode type is a zener diode. The 1N751A-TAP is suitable for general-purpose applications.
Vishay 1N751A-TAP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 1N751A-TAP to view detailed technical specifications.
No datasheet is available for this part.