This is a 3-channel ceramic capacitor network with a capacitance of 56pF, rated for 50VDC and 20% tolerance. It has a dielectric of C0G and is constructed from ceramic material. The network is designed for use in high-frequency applications and is available in a SIP package with a terminal pitch of 2.54mm. It can operate over a temperature range of -55 to 125 degrees Celsius and is suitable for through-hole mounting.
Vishay 20104D1C560M5E technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 10.16 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 20104D1C560M5E to view detailed technical specifications.
No datasheet is available for this part.