The Vishay CS201 is a 0.1uF array capacitor with a DC rated voltage of 50V. It features a 4-pin SIP package and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is part of the CS201 series and is designed for use in isolated and bused applications.
Vishay 20104D1X104K5P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Elements | 3 |
| Manufacturer Series | CS201 |
| Capacitance | 0.1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 20104D1X104K5P to view detailed technical specifications.
No datasheet is available for this part.