The CS201 series from Vishay is a 4-terminal array capacitor with a capacitance of 0.1uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a SIP package type with a width of 3.43mm and a length of 10.16mm.
Vishay 20104D1X104M5P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Elements | 3 |
| Manufacturer Series | CS201 |
| Capacitance | 0.1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 20104D1X104M5P to view detailed technical specifications.
No datasheet is available for this part.