This Vishay 330pF 50VDC 10% C0G ceramic network capacitor features a single-in-line construction with two capacitors in a SIP package. It has a through-hole mounting style and a PC pin termination. The capacitor operates within a temperature range of -55°C to 125°C and has a terminal pitch of 2.54mm with 4 terminals.
Vishay 20104D4C331K5P technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 10.16 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20104D4C331K5P to view detailed technical specifications.
No datasheet is available for this part.