The 20107D1C390K5E is a 6-channel ceramic capacitor network from Vishay with a capacitance of 39pF and a working voltage of 50VDC. It has a tolerance of 10% and is constructed from C0G dielectric material. The network is housed in a single-in-line SIP package with 7 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay 20107D1C390K5E technical specifications.
| Capacitance | 39pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 17.78 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 20107D1C390K5E to view detailed technical specifications.
No datasheet is available for this part.