This 5-element ceramic capacitor network features a capacitance of 0.0012uF and a working voltage of 50VDC with a tolerance of 20%. It is constructed with ceramic dielectric material and is designed for use in high-frequency applications. The network is packaged in a single-in-line (SIP) format with 7 terminals and a terminal pitch of 2.54mm. Operating temperature range is from -55°C to 125°C, and it is suitable for through-hole mounting.
Vishay 20107D4C122M5E technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 17.78 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 20107D4C122M5E to view detailed technical specifications.
No datasheet is available for this part.