Vishay 20110D1C221K5P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Elements | 9 |
| Capacitance | 0.00022 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 20110D1C221K5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.