This ceramic network capacitor is rated for 50VDC with a tolerance of 10% and features a capacitance of 180pF. It is constructed as a single-in-line package with 10 terminals and a terminal pitch of 2.54mm. The capacitor is suitable for operation from -55°C to 125°C and is mounted through a hole. The package type is SIP with dimensions of 25.4mm x 3.43mm x 7.62mm.
Vishay 20110D3C181K5P technical specifications.
| Capacitance | 180pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 25.4 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20110D3C181K5P to view detailed technical specifications.
No datasheet is available for this part.