This is a 5-element ceramic network capacitor with a capacitance of 0.018uF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed from ceramic material with an X7R dielectric. The capacitor is packaged in a single-in-line (SIP) format with 10 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a PC pin termination style. The operating temperature range is -55°C to 125°C.
Vishay 20110D3X183K5P technical specifications.
| Capacitance | 0.018uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 25.4 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20110D3X183K5P to view detailed technical specifications.
No datasheet is available for this part.