This ceramic network capacitor has a capacitance of 0.039uF and a working voltage of 50VDC with a tolerance of 20%. It is made from X7R dielectric material and has a ceramic construction. The capacitor is available in a single-in-line package with 12 terminals and a terminal pitch of 2.54mm. It can operate over a temperature range of -55 to 125 degrees Celsius and is suitable for through-hole mounting.
Vishay 20112D3X393M5E technical specifications.
| Capacitance | 0.039uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 30.48 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 20112D3X393M5E to view detailed technical specifications.
No datasheet is available for this part.