The 7-element ceramic capacitor network is a single-in-line construction with 14 terminals and a terminal pitch of 2.54mm. It has a capacitance of 33pF and operates at a voltage of 50VDC with a tolerance of 10%. The network is made of ceramic material with a C0G dielectric and is suitable for use in network applications. It is available in a SIP package with a size of 35.56 X 3.43 X 7.62mm and can be mounted through a hole. The operating temperature range is from -55°C to 125°C.
Vishay 20114D3C330K5P technical specifications.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 35.56 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 14 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20114D3C330K5P to view detailed technical specifications.
No datasheet is available for this part.