This 17-element ceramic network capacitor is rated for 50VDC with a 10% tolerance. Constructed from C0G dielectric material, it features a ceramic composition and a single-in-line construction. The capacitor is packaged in a SIP format with 18 terminals and a 2.54mm terminal pitch, suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C.
Vishay 20118D1C101K5E technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 45.72 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 17 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 18 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20118D1C101K5E to view detailed technical specifications.
No datasheet is available for this part.