The CS201 series array capacitor from Vishay features a capacitance of 0.00015uF and a DC rated voltage of 50V. It is designed for use in isolated and bused applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a SIP package, measuring 3.43mm in width and 45.72mm in length. It is suitable for use in a variety of applications, including those requiring a high degree of isolation and bus capacitance.
Vishay 20118D3C151M5E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 45.72 |
| Number of Functions | 9 |
| Number of Elements | 1 |
| Manufacturer Series | CS201 |
| Capacitance | 0.00015 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 20118D3C151M5E to view detailed technical specifications.
No datasheet is available for this part.