The Vishay CS201 series array/network capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This SIP packaged capacitor has a capacitance of 0.0027 microfarads and is rated for a DC voltage of 50 volts. It measures 3.43 millimeters in width and 45.72 millimeters in length, with 18 terminals and 9 functions.
Vishay 20118D3X272K5P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 45.72 |
| Number of Functions | 9 |
| Number of Elements | 1 |
| Manufacturer Series | CS201 |
| Capacitance | 0.0027 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 20118D3X272K5P to view detailed technical specifications.
No datasheet is available for this part.