The CS201 Series Array/Network Capacitor from Vishay features a capacitance of 0.00047uF and a DC rated voltage of 50V. It has 18 terminals and is packaged in a SIP format. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Vishay 20118D3X471K5E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 45.72 |
| Number of Functions | 9 |
| Number of Elements | 1 |
| Manufacturer Series | CS201 |
| Capacitance | 0.00047 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 20118D3X471K5E to view detailed technical specifications.
No datasheet is available for this part.