The Vishay CS201 is a 50V array capacitor with a capacitance of 0.068uF. It has 18 terminals and is part of the CS201 series. The capacitor is designed for use in SIP packages and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay 20118D3X683M5E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 45.72 |
| Number of Functions | 9 |
| Number of Elements | 1 |
| Manufacturer Series | CS201 |
| Capacitance | 0.068 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 20118D3X683M5E to view detailed technical specifications.
No datasheet is available for this part.