The 201CMQ045 is a silicon rectifier diode with a maximum reverse voltage of 45V. It has a 3-pin TO-244AB package and an operating temperature range of -55°C. The diode element is made of silicon and has a terminal position of upper. It is a general purpose rectifier diode suitable for various applications.
Vishay 201CMQ045 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 201CMQ045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.