The 203CNQ100 is a silicon rectifier diode with a maximum reverse voltage of 100V. It features a 2-element configuration and is packaged in the TO-244AB package. The diode has a minimum operating temperature of -55 degrees Celsius. The 203CNQ100 is suitable for general purpose rectification applications.
Vishay 203CNQ100 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 203CNQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.