Vishay 20604TC470G101KP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 10.16 |
| Number of Functions | 1 |
| Manufacturer Series | CS206 |
| Capacitance | 0.0001 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 20604TC470G101KP to view detailed technical specifications.
No datasheet is available for this part.