The 20CJQ030PBF is a dual silicon rectifier diode from Vishay with a maximum operating temperature of 150 degrees Celsius. It features a 4-pin TO-261AA package and has a maximum reverse voltage of 30V. The diode element material is silicon and the diode type is a rectifier diode. This device is suitable for general purpose rectification applications.
Vishay 20CJQ030PBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 20CJQ030PBF to view detailed technical specifications.
No datasheet is available for this part.