Vishay 20CJQ045TR technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 70pF |
| Package/Case | SOT-223 |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 390A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 20CJQ045TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
