Vishay 20CTH03FP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | No |
| Series | FRED Pt™ |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 20CTH03FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
