Vishay 20CTQ045S technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 900pF |
| Package/Case | TO-263-3 |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 1.06kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.06kA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 20CTQ045S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
