Vishay 20ETF02S technical specifications.
| Average Rectified Current | 20A |
| Package/Case | D2PAK |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 160ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 20ETF02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
