
Switching diode featuring a 400V peak reverse repetitive voltage and 20A maximum continuous forward current. This single dual anode device is housed in a D2PAK (TO-263AB) surface mount package with 3 pins and a tab. It offers a peak non-repetitive surge current of 300A and a peak forward voltage of 1.67V at 60A, with a peak reverse recovery time of 160ns. Operating temperature range is -40°C to 150°C.
Vishay 20ETF04STRR technical specifications.
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263AB |
| Type | Switching Diode |
| Configuration | Single Dual Anode |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 300A |
| Peak Forward Voltage | 1.67@60AV |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 160ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20ETF04STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.