Vishay 20ETF10PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-2 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 355A |
| Reverse Recovery Time | 160ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 20ETF10PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
