Vishay 20L15TPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AC |
| Current Rating | 20A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10mA |
| Mount | Through Hole |
| Output Current | 20A |
| Peak Non-Repetitive Surge Current | 700A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 20L15TPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.