Vishay 20PSD82 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 17.78 |
| Length | 33.02 |
| Manufacturer Series | PS |
| Capacitance | 0.0082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | TYPE PS |
| Height | 23.8 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 20PSD82 to view detailed technical specifications.
No datasheet is available for this part.