Vishay 20TQ045 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-2 |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 1.8kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2.7mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 20TQ045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.