This ceramic disc capacitor features a capacitance of 0.01uF with a tolerance of 20% and an AC rated voltage of 400VAC. It has a dielectric of Y5V and a suppression class of X2. The capacitor is designed for through hole mounting with a radial termination style and measures 15.7 X 3.8 in size with a terminal pitch of 9.5.
Vishay 20VLS10 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 400VAC |
| Tolerance | 20% |
| AC Rated Voltage | 400VAC |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15.7 X 3.8mm |
| Terminal Pitch | 9.5mm |
| Suppression Class | X2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20VLS10 to view detailed technical specifications.
No datasheet is available for this part.