The 20VLS20 is a ceramic disc capacitor with a capacitance of 0.02uF and a voltage rating of 400VAC. It features a tolerance of -20% to 80% and is constructed with a Y5V dielectric. This capacitor is designed for through hole mounting and has a radial termination style. It measures 18.3 X 3.8 in size with a terminal pitch of 9.5. The 20VLS20 is classified as an X2 suppression capacitor.
Vishay 20VLS20 technical specifications.
| Capacitance | 0.02uF |
| Voltage | 400VAC |
| Tolerance | -20% to 80% |
| AC Rated Voltage | 400VAC |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.3 X 3.8mm |
| Terminal Pitch | 9.5mm |
| Suppression Class | X2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 20VLS20 to view detailed technical specifications.
No datasheet is available for this part.