Vishay 20VLS20-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 3.8 |
| Length | 18.3 |
| Capacitance | 0.02 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 21.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 20VLS20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.