Vishay 2222-021-35471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 550mR |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222-021-35471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.