This 150uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of -10% to 50%. It features a low ESR of 0.74 and a ripple current of 370. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -40 to 105°C.
Vishay 2222 02219151 technical specifications.
| Capacitance | 150uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 100VDC |
| ESR | 0.74Ohm |
| Ripple Current | 370mA |
| Leakage Current | 26@5MinuA |
| Lifetime | 6000h |
| Size | 12 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2222 02219151 to view detailed technical specifications.
No datasheet is available for this part.