This 10000uF electrolytic capacitor has a rated voltage of 6.3VDC with a tolerance of 20%. It features a low ESR of 0.065 and a maximum ripple current of 2.2. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
Vishay 2222 02413103 technical specifications.
| Capacitance | 10000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.065Ohm |
| Ripple Current | 2.2mA |
| Leakage Current | 129@5MinuA |
| Lifetime | 4500h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2222 02413103 to view detailed technical specifications.
No datasheet is available for this part.