Vishay 2222 02444473 technical specifications.
| Capacitance | 47000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.03Ohm |
| Ripple Current | 3.2mA |
| Leakage Current | 943@5MinuA |
| Lifetime | 4500h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Soldering Star |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2222 02444473 to view detailed technical specifications.
No datasheet is available for this part.