Vishay 2222 02516101 technical specifications.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.91Ohm |
| Ripple Current | 0.63mA |
| Leakage Current | 610@5MinuA |
| Lifetime | 3000h |
| Size | 21 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2222 02516101 to view detailed technical specifications.
No datasheet is available for this part.