This Vishay electrolytic capacitor features a capacitance of 47uF and a DC rated voltage of 500VDC. It has a tolerance of 20% and an ESR of 2.915. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 3000 hours.
Vishay 2222 02519479 technical specifications.
| Capacitance | 47uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 2.915Ohm |
| Ripple Current | 0.45mA |
| Leakage Current | 362@5MinuA |
| Lifetime | 3000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 1.925@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2222 02519479 to view detailed technical specifications.
No datasheet is available for this part.