This aluminum electrolytic capacitor has a capacitance of 1500uF and a DC rated voltage of 385VDC with a tolerance of -10% to 30%. It features an extremely low ESR of 0.08 and a high ripple current rating of 5700. The capacitor is designed for clamp mount applications with a screw terminal termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 85 degrees Celsius.
Vishay 2222 11518152 technical specifications.
| Capacitance | 1500uF |
| Voltage | 385VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 385VDC |
| ESR | 0.08Ohm |
| Ripple Current | 5700mA |
| Leakage Current | 80@5MinuA |
| Lifetime | 20000h |
| Size | 65 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Extreme Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 2222 11518152 to view detailed technical specifications.
No datasheet is available for this part.