Vishay 2222 11518331 technical specifications.
| Capacitance | 330uF |
| Voltage | 385VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 385VDC |
| ESR | 0.34Ohm |
| Ripple Current | 1900mA |
| Leakage Current | 340@5MinuA |
| Lifetime | 20000h |
| Size | 35 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Extreme Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 2222 11518331 to view detailed technical specifications.
No datasheet is available for this part.