Vishay 2222 12870477 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 430Ohm |
| Ripple Current | 6.3mA |
| Leakage Current | 2@5MinuA |
| Lifetime | 20000h |
| Size | 7 X 4 X 10mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2222 12870477 to view detailed technical specifications.
No datasheet is available for this part.