Vishay 2222-138-39479 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222-138-39479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.