Vishay 2222 16953471 technical specifications.
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.27Ohm |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 2222 16953471 to view detailed technical specifications.
No datasheet is available for this part.