Vishay 2222 338 10105. technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height | 31mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222 338 10105. to view detailed technical specifications.
No datasheet is available for this part.