Vishay 2222-370-11334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Free | Contains Lead |
| Lead Length | 4mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2222-370-11334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.