VISHAY BC COMPONENTS 2222 030 35159. Aluminium Electrolytic Capacitor, 030 AS Series, 15 F, +50%, -10%, 16 V, 5 mm, Axial Leaded
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Package/Case | Axial |
| Diameter | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Tolerance | -10% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |